
DG469EQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG469EQ-T1-E3TR-ND - Tape & Reel (TR) DG469EQ-T1-E3CT-ND - Cut Tape (CT) DG469EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG469EQ-T1-E3 |
Description | IC SWITCH SPDT X 1 6OHM 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG469EQ-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 166ns, 108ns |
Manufacturer Vishay Siliconix | Charge Injection 58pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 37pF, 85pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -63dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 6Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1419BRMZ | Analog Devices Inc. | 3.016 | 505-ADG1419BRMZ-ND | kr.33.86000 | Similar |
| ADG1419BRMZ-REEL7 | Analog Devices Inc. | 5.734 | ADG1419BRMZ-REEL7CT-ND | kr.33.86000 | Similar |
| ADG619BRMZ | Analog Devices Inc. | 928 | 505-ADG619BRMZ-ND | kr.22.19000 | Similar |
| MAX4660EUA+ | Analog Devices Inc./Maxim Integrated | 3.398 | MAX4660EUA+-ND | kr.49.83000 | Similar |
| MAX4660EUA+T | Analog Devices Inc./Maxim Integrated | 10.141 | MAX4660EUA+TCT-ND | kr.49.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.69500 | kr.66.95 |
| 25 | kr.6.07120 | kr.151.78 |
| 100 | kr.5.38330 | kr.538.33 |
| 250 | kr.5.05552 | kr.1,263.88 |
| 500 | kr.4.85784 | kr.2,428.92 |
| 1.000 | kr.4.79672 | kr.4,796.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.52369 | kr.11,309.23 |
| 5.000 | kr.4.42022 | kr.22,101.10 |
| 7.500 | kr.4.36843 | kr.32,763.22 |
| 12.500 | kr.4.31102 | kr.53,887.75 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |










