Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG611YRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG611YRUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG611YRUZ-REEL |
Description | IC SW SPST-NCX4 115OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG611YRUZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 40ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 680MHz |
Packaging Tape & Reel (TR) | Charge Injection -0.5pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 10MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1611BRUZ | Analog Devices Inc. | 0 | 505-ADG1611BRUZ-ND | kr.38.23000 | Direct |
| DG454EQ-T1-E3 | Vishay Siliconix | 1.481 | DG454EQ-T1-E3CT-ND | kr.27.14000 | Similar |
| MAX391EUE+ | Analog Devices Inc./Maxim Integrated | 382 | MAX391EUE+-ND | kr.56.11000 | Similar |
| MAX4521CEE+ | Analog Devices Inc./Maxim Integrated | 33 | MAX4521CEE+-ND | kr.24.54000 | Similar |
| MAX4521CEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4521CEE+T-ND | kr.15.03594 | Similar |





