
MAX4521CUE+ | |
|---|---|
DigiKey Part Number | MAX4521CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4521CUE+ |
Description | IC SW SPST-NCX4 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4521CUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |

