Similar
Similar
Similar
Similar

ADG528AKPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG528AKPZ-REELTR-ND - Tape & Reel (TR) 505-ADG528AKPZ-REELCT-ND - Cut Tape (CT) 505-ADG528AKPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG528AKPZ-REEL |
Description | IC MUX 8:1 450OHM 20PLCC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG528AKPZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 22pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 450Ohm | Package / Case 20-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 22.5Ohm | Supplier Device Package 20-PLCC (9x9) |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1208YRUZ | Analog Devices Inc. | 301 | 505-ADG1208YRUZ-ND | kr.56.24000 | Similar |
| ADG5208BCPZ-RL7 | Analog Devices Inc. | 0 | 505-ADG5208BCPZ-RL7CT-ND | kr.49.83000 | Similar |
| DG528DN+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DG528DN+-ND | kr.0.00000 | Similar |
| DG528DN+T | Analog Devices Inc./Maxim Integrated | 0 | 505-DG528DN+TTR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.87000 | kr.122.87 |
| 10 | kr.97.86400 | kr.978.64 |
| 25 | kr.91.61800 | kr.2,290.45 |
| 100 | kr.85.65280 | kr.8,565.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.77.88747 | kr.77,887.47 |
| Unit Price without VAT: | kr.122.87000 |
|---|---|
| Unit Price with VAT: | kr.153.58750 |




