ADG5208BCPZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.82.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.54.12314
Datasheet
1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5208BCPZ-RL7

DigiKey Part Number
505-ADG5208BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5208BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADG5208BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5208BCPZ-RL7
Description
IC MUX 8:1 160OHM 16LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5208BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
60MHz
Manufacturer
Analog Devices Inc.
Charge Injection
0.3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
2.8pF, 33pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Switch Time (Ton, Toff) (Max)
170ns, 140ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5208FBRUZAnalog Devices Inc.0505-ADG5208FBRUZ-NDkr.82.29000Similar
ADG5248FBCPZ-RL7Analog Devices Inc.0505-ADG5248FBCPZ-RL7TR-NDkr.54.12314Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.83000kr.49.83
10kr.38.50300kr.385.03
25kr.35.67640kr.891.91
100kr.32.57180kr.3,257.18
250kr.31.71980kr.7,929.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.29.09646kr.43,644.69
Manufacturers Standard Package
Unit Price without VAT:kr.49.83000
Unit Price with VAT:kr.62.28750