Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG508AKR-REEL7 | |
|---|---|
DigiKey Part Number | ADG508AKR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG508AKR-REEL7 |
Description | IC MUX 8:1 300OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 300Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG508AKR-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 22pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 300Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10.8V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±10.8V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG508AKRZ-REEL7 | Analog Devices Inc. | 1.367 | ADG508AKRZ-REEL7CT-ND | kr.73.73000 | Direct |
| ADG1208YRZ | Analog Devices Inc. | 1.216 | 505-ADG1208YRZ-ND | kr.50.47000 | Similar |
| ADG5208BRUZ | Analog Devices Inc. | 2.408 | 505-ADG5208BRUZ-ND | kr.49.83000 | Similar |
| DG508ADY+ | Analog Devices Inc./Maxim Integrated | 513 | DG508ADY+-ND | kr.111.77000 | Similar |
| DG508ADY+T | Analog Devices Inc./Maxim Integrated | 1.698 | 175-DG508ADY+TCT-ND | kr.111.77000 | Similar |







