
MAX4708ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4708ESE+TTR-ND - Tape & Reel (TR) 175-MAX4708ESE+TCT-ND - Cut Tape (CT) 175-MAX4708ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4708ESE+T |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4708ESE+T Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 10pF, 19pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 500pA |
Part Status Active | Crosstalk -62dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.05000 | kr.96.05 |
| 10 | kr.75.87700 | kr.758.77 |
| 25 | kr.70.84320 | kr.1,771.08 |
| 100 | kr.65.37930 | kr.6,537.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.58.39358 | kr.145,983.95 |
| Unit Price without VAT: | kr.96.05000 |
|---|---|
| Unit Price with VAT: | kr.120.06250 |

