
ADG438FBRZ-REEL | |
|---|---|
DigiKey Part Number | ADG438FBRZ-REELTR-ND - Tape & Reel (TR) ADG438FBRZ-REELCT-ND - Cut Tape (CT) ADG438FBRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG438FBRZ-REEL |
Description | IC MUX 8:1 270OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG438FBRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 230ns, 130ns |
Manufacturer Analog Devices Inc. | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 22pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -93dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 270Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 8.1Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 15V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5248FBRUZ | Analog Devices Inc. | 209 | 505-ADG5248FBRUZ-ND | kr.88.44000 | Similar |
| DG508BEY-T1-E3 | Vishay Siliconix | 2.162 | DG508BEY-T1-E3CT-ND | kr.15.98000 | Similar |
| MAX4708ESE+ | Analog Devices Inc./Maxim Integrated | 796 | MAX4708ESE+-ND | kr.96.05000 | Similar |
| MAX4708ESE+T | Analog Devices Inc./Maxim Integrated | 1.144 | 175-MAX4708ESE+TCT-ND | kr.96.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.99000 | kr.82.99 |
| 10 | kr.65.23900 | kr.652.39 |
| 25 | kr.60.81320 | kr.1,520.33 |
| 100 | kr.55.94610 | kr.5,594.61 |
| 250 | kr.55.67916 | kr.13,919.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.49.86194 | kr.124,654.85 |
| Unit Price without VAT: | kr.82.99000 |
|---|---|
| Unit Price with VAT: | kr.103.73750 |


