Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG412BN | |
|---|---|
DigiKey Part Number | ADG412BN-ND |
Manufacturer | |
Manufacturer Product Number | ADG412BN |
Description | IC SWITCH SPST-NOX4 35OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG412BN Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG412BNZ | Analog Devices Inc. | 111 | ADG412BNZ-ND | kr.60.13000 | Direct |
| ADG1412YRUZ | Analog Devices Inc. | 2.633 | 505-ADG1412YRUZ-ND | kr.63.27000 | Similar |
| ADG5412FBRUZ | Analog Devices Inc. | 207 | 505-ADG5412FBRUZ-ND | kr.88.27000 | Similar |
| DG412CJ+ | Analog Devices Inc./Maxim Integrated | 7 | DG412CJ+-ND | kr.121.92000 | Similar |
| DG412DJ+ | Analog Devices Inc./Maxim Integrated | 30 | DG412DJ+-ND | kr.121.92000 | Similar |




