
MAX352CPE+ | |
|---|---|
DigiKey Part Number | MAX352CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX352CPE+ |
Description | IC SWITCH SPST-NOX4 35OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX352CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.94000 | kr.143.94 |
| 10 | kr.115.29000 | kr.1,152.90 |
| 25 | kr.108.13680 | kr.2,703.42 |
| 100 | kr.100.27650 | kr.10,027.65 |
| 250 | kr.96.52940 | kr.24,132.35 |
| 500 | kr.94.27148 | kr.47,135.74 |
| Unit Price without VAT: | kr.143.94000 |
|---|---|
| Unit Price with VAT: | kr.179.92500 |

