Direct
Similar

ADG1409SRU-EP-RL7 | |
|---|---|
DigiKey Part Number | ADG1409SRU-EP-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1409SRU-EP-RL7 |
Description | IC SWITCH SP4TX2 4.7OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1409SRU-EP-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 120ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 115MHz |
Packaging Tape & Reel (TR) | Charge Injection -50pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 14pF, 40pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1409SRUZ-EP-RL7 | Analog Devices Inc. | 551 | 505-ADG1409SRUZ-EP-RL7CT-ND | kr.139.54000 | Direct |
| ADG5409BRUZ-REEL7 | Analog Devices Inc. | 2.461 | ADG5409BRUZ-REEL7CT-ND | kr.49.83000 | Similar |


