
ADG1409SRUZ-EP-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG1409SRUZ-EP-RL7TR-ND - Tape & Reel (TR) 505-ADG1409SRUZ-EP-RL7CT-ND - Cut Tape (CT) 505-ADG1409SRUZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1409SRUZ-EP-RL7 |
Description | IC SWITCH SP4TX2 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1409SRUZ-EP-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 120ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 115MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -50pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 14pF, 40pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1409SRUZ-EP | Analog Devices Inc. | 294 | ADG1409SRUZ-EP-ND | kr.139.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.54000 | kr.139.54 |
| 10 | kr.111.61600 | kr.1,116.16 |
| 25 | kr.104.63800 | kr.2,615.95 |
| 100 | kr.98.45700 | kr.9,845.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.89.29021 | kr.89,290.21 |
| Unit Price without VAT: | kr.139.54000 |
|---|---|
| Unit Price with VAT: | kr.174.42500 |

