Direct
Similar

ADCMP370AKS-REEL | |
|---|---|
DigiKey Part Number | ADCMP370AKS-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP370AKS-REEL |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP370AKS-REEL Models |
Category | Current - Input Bias (Max) 0.05µA @ 5.5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 7µA |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 5µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Drain | Supplier Device Package SC-70-5 |
Voltage - Supply, Single/Dual (±) 2.25V ~ 5.5V | Base Product Number |
Voltage - Input Offset (Max) 9mV @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP370AKSZ-REEL | Analog Devices Inc. | 17.801 | 505-ADCMP370AKSZ-REELCT-ND | kr.8.20000 | Direct |
| LMV7275MGX/NOPB | Texas Instruments | 3.213 | 296-35199-1-ND | kr.7.63000 | Similar |



