Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7275MGX/NOPB

DigiKey Part Number
296-35199-2-ND - Tape & Reel (TR)
296-35199-1-ND - Cut Tape (CT)
296-35199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7275MGX/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7275MGX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
14µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
2.1µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
CMOS, Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
4mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.5.47800kr.54.78
25kr.4.95040kr.123.76
100kr.4.37400kr.437.40
250kr.4.09920kr.1,024.80
500kr.3.93346kr.1,966.73
1.000kr.3.85098kr.3,850.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.62851kr.10,885.53
6.000kr.3.54603kr.21,276.18
9.000kr.3.50474kr.31,542.66
15.000kr.3.45899kr.51,884.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500