ADA4860-1YRJZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3.000
Unit Price: kr.0.00000
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4860-1YRJZ-RL

DigiKey Part Number
ADA4860-1YRJZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4860-1YRJZ-RL
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4860-1YRJZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA
Mfr
Current - Output / Channel
85 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
980V/µs
Package / Case
SOT-23-6
-3db Bandwidth
520 MHz
Supplier Device Package
SOT-23-6
Current - Input Bias
1.5 µA
Base Product Number
Voltage - Input Offset
3.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL5166IWZ-T7Renesas Electronics Corporation3.000EL5166IWZ-T7CT-NDkr.0.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types