
EL5166IWZ-T7 | |
|---|---|
DigiKey Part Number | EL5166IWZ-T7TR-ND - Tape & Reel (TR) EL5166IWZ-T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EL5166IWZ-T7 |
Description | IC OPAMP CFA 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | EL5166IWZ-T7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 6000V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 1.4 GHz | Supplier Device Package 6-SOT |
Current - Input Bias 8.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4860-1YRJZ-RL7 | Analog Devices Inc. | 2.293 | 505-ADA4860-1YRJZ-RL7CT-ND | kr.13.76000 | Similar |
| LMH6703MF/NOPB | Texas Instruments | 1.454 | LMH6703MF/NOPBCT-ND | kr.30.31000 | Similar |
| LMH6703MFX/NOPB | Texas Instruments | 2.782 | 296-LMH6703MFX/NOPBCT-ND | kr.25.74000 | Similar |
| MAX4223EUT+T | Analog Devices Inc./Maxim Integrated | 4.133 | MAX4223EUT+TCT-ND | kr.101.19000 | Similar |
| MAX4224EUT+T | Analog Devices Inc./Maxim Integrated | 2.046 | MAX4224EUT+TCT-ND | kr.101.19000 | Similar |

