ADA4841-1YRJZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9.560
Unit Price: kr.39.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.770
Unit Price: kr.28.16000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4841-1YRJZ-RL

DigiKey Part Number
ADA4841-1YRJZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4841-1YRJZ-RL
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4841-1YRJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
13V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
40 µV
Current - Supply
1.5mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types