
ADA4841-1YRJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4841-1YRJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4841-1YRJZ-R7CT-ND - Cut Tape (CT) 505-ADA4841-1YRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRJZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.63000 | kr.33.63 |
| 10 | kr.25.63600 | kr.256.36 |
| 25 | kr.23.64680 | kr.591.17 |
| 100 | kr.21.45950 | kr.2,145.95 |
| 250 | kr.21.15160 | kr.5,287.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.63127 | kr.55,893.81 |
| Unit Price without VAT: | kr.33.63000 |
|---|---|
| Unit Price with VAT: | kr.42.03750 |










