CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4505-2ACBZ-R7

DigiKey Part Number
505-ADA4505-2ACBZ-R7TR-ND - Tape & Reel (TR)
505-ADA4505-2ACBZ-R7CT-ND - Cut Tape (CT)
505-ADA4505-2ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4505-2ACBZ-R7
Description
IC CMOS 2 CIRCUIT 8WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-2ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.42x1.42)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
10kr.10.49400kr.104.94
25kr.9.57280kr.239.32
100kr.8.56090kr.856.09
250kr.8.07764kr.2,019.41
500kr.8.06708kr.4,033.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.25062kr.21,751.86
6.000kr.7.10573kr.42,634.38
9.000kr.7.03318kr.63,298.62
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250