CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4505-4ACBZ-R7

DigiKey Part Number
ADA4505-4ACBZ-R7TR-ND - Tape & Reel (TR)
ADA4505-4ACBZ-R7CT-ND - Cut Tape (CT)
ADA4505-4ACBZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4505-4ACBZ-R7
Description
IC CMOS 4 CIRCUIT 14WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-WLCSP (1.46x2.96)
Datasheet
 Datasheet
EDA/CAD Models
ADA4505-4ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
7µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-UFBGA, WLCSP
Supplier Device Package
14-WLCSP (1.46x2.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.28000kr.23.28
10kr.17.55400kr.175.54
25kr.16.11600kr.402.90
100kr.14.53500kr.1,453.50
250kr.14.06832kr.3,517.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.49283kr.37,478.49
Manufacturers Standard Package
Unit Price without VAT:kr.23.28000
Unit Price with VAT:kr.29.10000