ADA4084-2ACPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.373
Unit Price: kr.60.29000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4084-2ACPZ-RL

DigiKey Part Number
ADA4084-2ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4084-2ACPZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4084-2ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
90 µV
Mfr
Current - Supply
625µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.6V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
Gain Bandwidth Product
15.9 MHz
Supplier Device Package
8-LFCSP-WD (3x3)
-3db Bandwidth
13.9 MHz
Base Product Number
Current - Input Bias
140 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4084-2ACPZ-R7Analog Devices Inc.4.373505-ADA4084-2ACPZ-R7CT-NDkr.60.29000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.34.75509kr.173,775.45
Manufacturers Standard Package
Unit Price without VAT:kr.34.75509
Unit Price with VAT:kr.43.44386