
ADA4084-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4084-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4084-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4084-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-2ACPZ-R7 Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 625µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.29000 | kr.60.29 |
| 10 | kr.46.92900 | kr.469.29 |
| 25 | kr.43.58120 | kr.1,089.53 |
| 100 | kr.39.90460 | kr.3,990.46 |
| 250 | kr.39.18880 | kr.9,797.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.35.79065 | kr.53,685.97 |
| Unit Price without VAT: | kr.60.29000 |
|---|---|
| Unit Price with VAT: | kr.75.36250 |











