


AD9856ASTZ | |
|---|---|
DigiKey Part Number | AD9856ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9856ASTZ |
Description | IC UPCONVERTER DGTL QUAD 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter HFC Cable Network 5MHz ~ 200MHz 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9856ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 5MHz ~ 200MHz | |
RF Type | HFC Cable Network | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.695.15000 | kr.695.15 |
| 18 | kr.564.67167 | kr.10,164.09 |
| 27 | kr.553.44444 | kr.14,943.00 |
| 108 | kr.523.43537 | kr.56,531.02 |
| Unit Price without VAT: | kr.695.15000 |
|---|---|
| Unit Price with VAT: | kr.868.93750 |



