
ADSP-2191MKSTZ-160 | |
|---|---|
DigiKey Part Number | 505-ADSP-2191MKSTZ-160-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2191MKSTZ-160 |
Description | IC DSP CONTROLLER 16BIT 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2191MKSTZ-160 Models |
Category | On-Chip RAM 160kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.00V, 3.30V |
Series | Voltage - Core 2.50V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 144-LQFP |
Interface Host Interface, SPI, SSP, UART | Supplier Device Package 144-LQFP (20x20) |
Clock Rate 160MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.445.75000 | kr.445.75 |
| 10 | kr.377.69000 | kr.3,776.90 |
| 25 | kr.372.43120 | kr.9,310.78 |
| Unit Price without VAT: | kr.445.75000 |
|---|---|
| Unit Price with VAT: | kr.557.18750 |

