AD9760ARZ50RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 31
Unit Price: kr.129.59000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 34
Unit Price: kr.128.32000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.82.46875
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 339
Unit Price: kr.72.84654
Datasheet
10 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9760ARZ50RL

DigiKey Part Number
AD9760ARZ50RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9760ARZ50RL
Description
IC DAC 10BIT 28-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9760ARZ50RL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.5, ±0.25
Part Status
Active
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
35ns (Typ)
Supplier Device Package
28-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9760ARZAnalog Devices Inc.31AD9760ARZ-NDkr.129.59000Parametric Equivalent
AD9760ARZ50Analog Devices Inc.34AD9760ARZ50-NDkr.128.32000Parametric Equivalent
AD9760ARZRLAnalog Devices Inc.0AD9760ARZRLTR-NDkr.82.46875Parametric Equivalent
DAC900URochester Electronics, LLC3392156-DAC900U-NDkr.72.84654Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.81.60468kr.81,604.68
Manufacturers Standard Package
Unit Price without VAT:kr.81.60468
Unit Price with VAT:kr.102.00585