


AD9760ARZ | |
|---|---|
DigiKey Part Number | AD9760ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9760ARZ |
Description | IC DAC 10BIT 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9760ARZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture Current Source |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.02000 | kr.131.02 |
| 10 | kr.104.54100 | kr.1,045.41 |
| 27 | kr.97.44148 | kr.2,630.92 |
| 108 | kr.90.32639 | kr.9,755.25 |
| 270 | kr.86.93478 | kr.23,472.39 |
| 513 | kr.85.02860 | kr.43,619.67 |
| Unit Price without VAT: | kr.131.02000 |
|---|---|
| Unit Price with VAT: | kr.163.77500 |

