



AD9554BCPZ-REEL | |
|---|---|
DigiKey Part Number | AD9554BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9554BCPZ-REEL |
Description | IC ETHERNET 72-VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 941MHz 1 Output 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9554BCPZ-REEL Models |
Category | Ratio - Input:Output 4:8 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 941MHz |
Part Status Active | Voltage - Supply 1.47V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum | Package / Case 72-VFQFN Exposed Pad, CSP |
Input CMOS, LVDS | Supplier Device Package 72-LFCSP-VQ (10x10) |
Output HCSL, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.268.07473 | kr.536,149.46 |
| Unit Price without VAT: | kr.268.07473 |
|---|---|
| Unit Price with VAT: | kr.335.09341 |


