


AD9554/PCBZ | |
|---|---|
DigiKey Part Number | AD9554/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9554/PCBZ |
Description | EVAL BOARD FOR AD9554 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9554 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | AD9554 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,809.92000 | kr.1,809.92 |
| Unit Price without VAT: | kr.1,809.92000 |
|---|---|
| Unit Price with VAT: | kr.2,262.40000 |


