


AD9553BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9553BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9553BCPZ-REEL7 |
Description | IC CLK/FREQ TRANS ETHER 32-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, GPON, SONET/SHD, T1/E1 Clock/Frequency Translator IC 810MHz 1 Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9553BCPZ-REEL7 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 810MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, GPON, SONET/SHD, T1/E1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Input CMOS, LVDS, Crystal | Supplier Device Package 32-LFCSP-WQ (5x5) |
Output CMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.65.91491 | kr.98,872.37 |
| Unit Price without VAT: | kr.65.91491 |
|---|---|
| Unit Price with VAT: | kr.82.39364 |


