
AD9553/PCBZ | |
|---|---|
DigiKey Part Number | AD9553/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9553/PCBZ |
Description | EVAL BOARD FOR AD9553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9553 - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | - | |
Utilized IC / Part | AD9553 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,413.25000 | kr.1,413.25 |
| Unit Price without VAT: | kr.1,413.25000 |
|---|---|
| Unit Price with VAT: | kr.1,766.56250 |


