
AD9204BCPZ-40 | |
|---|---|
DigiKey Part Number | AD9204BCPZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9204BCPZ-40 |
Description | IC ADC 10BIT 64-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9204BCPZ-40 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.8V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-VFQFN Exposed Pad, CSP |
Data Interface Parallel | Supplier Device Package 64-LFCSP-VQ (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9204-40-A-QC9-TA | Silanna Semiconductor | 50 | 6250-SD9204-40-A-QC9-TA-ND | kr.77.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.62000 | kr.149.62 |
| 10 | kr.119.90800 | kr.1,199.08 |
| 48 | kr.108.26333 | kr.5,196.64 |
| 144 | kr.102.67674 | kr.14,785.45 |
| 288 | kr.99.94285 | kr.28,783.54 |
| 528 | kr.97.95169 | kr.51,718.49 |
| Unit Price without VAT: | kr.149.62000 |
|---|---|
| Unit Price with VAT: | kr.187.02500 |



