
SD9204-40-A-QC9-TA | |
|---|---|
DigiKey Part Number | 6250-SD9204-40-A-QC9-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD9204-40-A-QC9-TA |
Description | IC ADC 10BIT 64-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 2 |
Series | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.60000 | kr.77.60 |
| 10 | kr.60.86400 | kr.608.64 |
| 50 | kr.54.17540 | kr.2,708.77 |
| 100 | kr.52.10400 | kr.5,210.40 |
| 250 | kr.49.91684 | kr.12,479.21 |
| 500 | kr.48.59876 | kr.24,299.38 |
| 1.000 | kr.47.51374 | kr.47,513.74 |
| Unit Price without VAT: | kr.77.60000 |
|---|---|
| Unit Price with VAT: | kr.97.00000 |

