AD8617ACPZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.543
Unit Price: kr.17.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.10.33726
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8617ACPZ-RL

DigiKey Part Number
AD8617ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8617ACPZ-RL
Description
IC CMOS 2 CIRCUIT 8LFCSP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8617ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
38µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
80 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
8-WFDFN Exposed Pad, CSP
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-LFCSP-WD (3x3)
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8617ACPZ-R7Analog Devices Inc.1.543AD8617ACPZ-R7CT-NDkr.17.94000Direct
AD8546ARMZ-RLAnalog Devices Inc.0AD8546ARMZ-RLTR-NDkr.10.33726Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types