AD8616AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.901
Unit Price: kr.31.07000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 74.434
Unit Price: kr.10.39760
Datasheet

Similar


Texas Instruments
In Stock: 5.003
Unit Price: kr.14.46000
Datasheet

Similar


Microchip Technology
In Stock: 1.131
Unit Price: kr.5.58000
Datasheet

Similar


Microchip Technology
In Stock: 4.718
Unit Price: kr.5.58000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.082
Unit Price: kr.16.10000
Datasheet

Similar


Texas Instruments
In Stock: 11.380
Unit Price: kr.12.30000
Datasheet

Similar


Texas Instruments
In Stock: 1.418
Unit Price: kr.23.14000
Datasheet

Similar


Texas Instruments
In Stock: 9.792
Unit Price: kr.19.65000
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: kr.22.06000
Datasheet

Similar


Texas Instruments
In Stock: 1.510
Unit Price: kr.16.86000
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: kr.21.30000
Datasheet

Similar


Texas Instruments
In Stock: 11.800
Unit Price: kr.11.34857
Datasheet

Similar


Texas Instruments
In Stock: 3.146
Unit Price: kr.39.43000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8616AR

DigiKey Part Number
AD8616AR-ND
Manufacturer
Manufacturer Product Number
AD8616AR
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8616AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
23 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes