AD8612ARU-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.48000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8612ARU-REEL

DigiKey Part Number
AD8612ARU-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8612ARU-REEL
Description
IC COMPARATOR 2 W/LATCH 14TSSOP
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8612ARU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
with Latch
Number of Elements
2
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
10mA, 4mA
CMRR, PSRR (Typ)
85dB CMRR, 73dB PSRR
Propagation Delay (Max)
5.5ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types