14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8612ARUZ-REEL

DigiKey Part Number
505-AD8612ARUZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8612ARUZ-REEL
Description
IC COMPARATOR 2 W/LATCH 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8612ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Latch
Number of Elements
2
Output Type
Complementary, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
10mA, 4mA
CMRR, PSRR (Typ)
85dB CMRR, 73dB PSRR
Propagation Delay (Max)
5.5ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.36.48000kr.91,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.48000
Unit Price with VAT:kr.45.60000