Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD8603AUJ-REEL | |
|---|---|
DigiKey Part Number | AD8603AUJ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8603AUJ-REEL |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8603AUJ-REEL Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 40µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 400 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8603AUJZ-REEL | Analog Devices Inc. | 27.103 | AD8603AUJZ-REELCT-ND | kr.19.02000 | Direct |
| AD8657ARMZ-R7 | Analog Devices Inc. | 1.161 | AD8657ARMZ-R7CT-ND | kr.23.20000 | Similar |
| ISL28130CHZ-T7 | Renesas Electronics Corporation | 0 | ISL28130CHZ-T7-ND | kr.4.49126 | Similar |
| ISL28130FHZ-T7 | Renesas Electronics Corporation | 1.680 | 20-ISL28130FHZ-T7CT-ND | kr.11.41000 | Similar |
| OPA333AIDBVR | Texas Instruments | 26.603 | 296-26269-1-ND | kr.15.47000 | Similar |





