AD7920BKSZ-500RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: kr.4.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.742
Unit Price: kr.5.80000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 919
Unit Price: kr.6.84000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.3.96166
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.4.84243
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.4.95958
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7920BKSZ-500RL7

DigiKey Part Number
AD7920BKSZ-500RL7TR-ND - Tape & Reel (TR)
AD7920BKSZ-500RL7CT-ND - Cut Tape (CT)
AD7920BKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7920BKSZ-500RL7
Description
IC ADC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7920BKSZ-500RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
6-TSSOP, SC-88, SOT-363
Input Type
Single Ended
Supplier Device Package
SC-70-6
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7091BCPZ-RL7Analog Devices Inc.6505-AD7091BCPZ-RL7CT-NDkr.4.40000Similar
AD7091RBRMZAnalog Devices Inc.3.742505-AD7091RBRMZ-NDkr.5.80000Similar
AD7920AKSZ-500RL7Analog Devices Inc.919505-AD7920AKSZ-500RL7CT-NDkr.6.84000Parametric Equivalent
AD7920AKSZ-REEL7Analog Devices Inc.0AD7920AKSZ-REEL7TR-NDkr.3.96166Parametric Equivalent
AD7920BKSZ-REELAnalog Devices Inc.0AD7920BKSZ-REEL-NDkr.4.84243Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.54000kr.68.54
10kr.53.53500kr.535.35
25kr.49.79440kr.1,244.86
100kr.45.68160kr.4,568.16
250kr.45.10580kr.11,276.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.42.53848kr.21,269.24
1.000kr.41.56555kr.41,565.55
1.500kr.41.07855kr.61,617.82
Manufacturers Standard Package
Unit Price without VAT:kr.68.54000
Unit Price with VAT:kr.85.67500