Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD7920BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7920BKSZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7920BKSZ-REEL7 |
Description | IC ADC 12BIT SC-70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7920BKSZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7091BCPZ-RL7 | Analog Devices Inc. | 6 | 505-AD7091BCPZ-RL7CT-ND | kr.35.82000 | Similar |
| AD7091RBRMZ | Analog Devices Inc. | 3.742 | 505-AD7091RBRMZ-ND | kr.47.17000 | Similar |
| AD7920AKSZ-500RL7 | Analog Devices Inc. | 919 | 505-AD7920AKSZ-500RL7CT-ND | kr.55.67000 | Parametric Equivalent |
| AD7920AKSZ-REEL7 | Analog Devices Inc. | 0 | AD7920AKSZ-REEL7TR-ND | kr.32.24256 | Parametric Equivalent |
| AD7920BKSZ-500RL7 | Analog Devices Inc. | 0 | AD7920BKSZ-500RL7CT-ND | kr.68.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.40.36420 | kr.121,092.60 |
| Unit Price without VAT: | kr.40.36420 |
|---|---|
| Unit Price with VAT: | kr.50.45525 |




