
AD7785BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7785BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7785BRUZ |
Description | IC ADC 20BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7785BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 20 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 470 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.01000 | kr.89.01 |
| 10 | kr.70.14600 | kr.701.46 |
| 96 | kr.60.38458 | kr.5,796.92 |
| 192 | kr.58.43828 | kr.11,220.15 |
| 288 | kr.57.46396 | kr.16,549.62 |
| 576 | kr.56.03514 | kr.32,276.24 |
| 1.056 | kr.54.99428 | kr.58,073.96 |
| Unit Price without VAT: | kr.89.01000 |
|---|---|
| Unit Price with VAT: | kr.111.26250 |




