Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

AD7476ABKSZ-REEL | |
|---|---|
DigiKey Part Number | AD7476ABKSZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7476ABKSZ-REEL |
Description | IC ADC 12BIT SC-70-6 |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7476ABKSZ-REEL Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Obsolete | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7476ABKSZ-REEL7 | Analog Devices Inc. | 2.878 | AD7476ABKSZREELCT-ND | kr.107.02000 | Direct |
| AD7091BCPZ-RL | Analog Devices Inc. | 0 | AD7091BCPZ-RL-ND | kr.19.41929 | Similar |
| AD7091RBRMZ | Analog Devices Inc. | 3.736 | 505-AD7091RBRMZ-ND | kr.47.17000 | Similar |
| AD7476AAKSZ-500RL7 | Analog Devices Inc. | 626 | 505-AD7476AAKSZ-500RL7CT-ND | kr.81.79000 | Parametric Equivalent |
| AD7476AAKSZ-REEL7 | Analog Devices Inc. | 0 | AD7476AAKSZ-REEL7CT-ND | kr.87.30000 | Parametric Equivalent |






