AD7476AAKSZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: kr.35.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.736
Unit Price: kr.47.17000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 626
Unit Price: kr.81.79000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.100.05000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2.878
Unit Price: kr.107.02000
Datasheet

Similar


Texas Instruments
In Stock: 467
Unit Price: kr.25.87000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7476AAKSZ-REEL7

DigiKey Part Number
AD7476AAKSZ-REEL7TR-ND - Tape & Reel (TR)
AD7476AAKSZ-REEL7CT-ND - Cut Tape (CT)
AD7476AAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7476AAKSZ-REEL7
Description
IC ADC 12BIT SC-70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7476AAKSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
6-TSSOP, SC-88, SOT-363
Input Type
Single Ended
Supplier Device Package
SC-70-6
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7091BCPZ-RL7Analog Devices Inc.6505-AD7091BCPZ-RL7CT-NDkr.35.82000Similar
AD7091RBRMZAnalog Devices Inc.3.736505-AD7091RBRMZ-NDkr.47.17000Similar
AD7476AAKSZ-500RL7Analog Devices Inc.626505-AD7476AAKSZ-500RL7CT-NDkr.81.79000Parametric Equivalent
AD7476ABKSZ-500RL7Analog Devices Inc.0AD7476ABKSZ-500RL7CT-NDkr.100.05000Parametric Equivalent
AD7476ABKSZ-REEL7Analog Devices Inc.2.878AD7476ABKSZREELCT-NDkr.107.02000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.87.30000kr.87.30
10kr.68.75700kr.687.57
25kr.64.13040kr.1,603.26
100kr.59.04130kr.5,904.13
250kr.58.88036kr.14,720.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.52.46342kr.157,390.26
Manufacturers Standard Package
Unit Price without VAT:kr.87.30000
Unit Price with VAT:kr.109.12500