Parametric Equivalent
Parametric Equivalent



AD7357WYRUZ-RL | |
|---|---|
DigiKey Part Number | AD7357WYRUZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7357WYRUZ-RL |
Description | IC ADC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7357WYRUZ-RL Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.25V ~ 2.75V |
Part Status Active | Voltage - Supply, Digital 2.25V ~ 2.75V |
Number of Bits 14 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 4.2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7357YRUZ-500RL7 | Analog Devices Inc. | 2 | AD7357YRUZ-500RL7CT-ND | kr.247.13000 | Parametric Equivalent |
| AD7357YRUZ-RL | Analog Devices Inc. | 0 | AD7357YRUZ-RLTR-ND | kr.161.35315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.172.54508 | kr.431,362.70 |
| Unit Price without VAT: | kr.172.54508 |
|---|---|
| Unit Price with VAT: | kr.215.68135 |


