
AD7357YRUZ-500RL7 | |
|---|---|
DigiKey Part Number | AD7357YRUZ-500RL7TR-ND - Tape & Reel (TR) AD7357YRUZ-500RL7CT-ND - Cut Tape (CT) AD7357YRUZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7357YRUZ-500RL7 |
Description | IC ADC 14BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7357YRUZ-500RL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.25V ~ 2.75V |
Number of Bits 14 | Voltage - Supply, Digital 2.25V ~ 2.75V |
Sampling Rate (Per Second) 4.2M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Differential | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI, DSP | Supplier Device Package 16-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.13000 | kr.247.13 |
| 10 | kr.201.19400 | kr.2,011.94 |
| 25 | kr.189.71800 | kr.4,742.95 |
| 100 | kr.183.43080 | kr.18,343.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.167.47946 | kr.83,739.73 |
| Unit Price without VAT: | kr.247.13000 |
|---|---|
| Unit Price with VAT: | kr.308.91250 |

