Parametric Equivalent
Parametric Equivalent
Similar
Similar




AD7278BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7278BUJZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7278BUJZ-REEL7 |
Description | IC ADC 8BIT TSOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7278BUJZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7278AUJZ-500RL7 | Analog Devices Inc. | 0 | 505-AD7278AUJZ-500RL7CT-ND | kr.46.79000 | Parametric Equivalent |
| AD7278BUJZ-500RL7 | Analog Devices Inc. | 1.426 | AD7278BUJZ-500RL7CT-ND | kr.52.56000 | Parametric Equivalent |
| MAX11115AUT+T | Analog Devices Inc./Maxim Integrated | 0 | MAX11115AUT+TTR-ND | kr.12.98559 | Similar |
| MAX11116AUT+T | Analog Devices Inc./Maxim Integrated | 1.687 | MAX11116AUT+TCT-ND | kr.24.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.30.27194 | kr.90,815.82 |
| Unit Price without VAT: | kr.30.27194 |
|---|---|
| Unit Price with VAT: | kr.37.83993 |



