



AD7278BUJZ-500RL7 | |
|---|---|
DigiKey Part Number | AD7278BUJZ-500RL7TR-ND - Tape & Reel (TR) AD7278BUJZ-500RL7CT-ND - Cut Tape (CT) AD7278BUJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7278BUJZ-500RL7 |
Description | IC ADC 8BIT TSOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7278BUJZ-500RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 3M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package TSOT-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.56000 | kr.52.56 |
| 10 | kr.40.70300 | kr.407.03 |
| 25 | kr.37.73840 | kr.943.46 |
| 100 | kr.34.48140 | kr.3,448.14 |
| 250 | kr.33.65984 | kr.8,414.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.99316 | kr.15,996.58 |
| 1.000 | kr.31.22323 | kr.31,223.23 |
| 1.500 | kr.30.83755 | kr.46,256.32 |
| Unit Price without VAT: | kr.52.56000 |
|---|---|
| Unit Price with VAT: | kr.65.70000 |

