Direct
Similar
Similar
Similar
Similar



AD669BR-REEL | |
|---|---|
DigiKey Part Number | AD669BR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD669BR-REEL |
Description | IC DAC 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD669BR-REEL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±13.5V ~ 16.5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±2 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 13µs | Supplier Device Package 28-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD669BRZ-REEL | Analog Devices Inc. | 0 | AD669BRZ-REELTR-ND | kr.398.42544 | Direct |
| AD5541ABCPZ-REEL7 | Analog Devices Inc. | 839 | AD5541ABCPZ-REEL7CT-ND | kr.135.04000 | Similar |
| AD5542AACPZ-REEL7 | Analog Devices Inc. | 3.282 | AD5542AACPZ-REEL7CT-ND | kr.108.29000 | Similar |
| AD5760BCPZ | Analog Devices Inc. | 41 | 505-AD5760BCPZ-ND | kr.206.62000 | Similar |
| AD5761RBRUZ-RL7 | Analog Devices Inc. | 1.453 | AD5761RBRUZ-RL7CT-ND | kr.93.83000 | Similar |






