AD669BRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 839
Unit Price: kr.135.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.282
Unit Price: kr.108.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: kr.206.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.453
Unit Price: kr.93.83000
Datasheet
16 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD669BRZ-REEL

DigiKey Part Number
AD669BRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD669BRZ-REEL
Description
IC DAC 16BIT 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD669BRZ-REEL Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±13.5V ~ 16.5V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
13µs
Supplier Device Package
28-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5541ABCPZ-REEL7Analog Devices Inc.839AD5541ABCPZ-REEL7CT-NDkr.135.04000Similar
AD5542AACPZ-REEL7Analog Devices Inc.3.282AD5542AACPZ-REEL7CT-NDkr.108.29000Similar
AD5760BCPZAnalog Devices Inc.41505-AD5760BCPZ-NDkr.206.62000Similar
AD5761RBRUZ-RL7Analog Devices Inc.1.453AD5761RBRUZ-RL7CT-NDkr.93.83000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.398.42544kr.398,425.44
Manufacturers Standard Package
Unit Price without VAT:kr.398.42544
Unit Price with VAT:kr.498.03180