16 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5662BRMZ-1REEL7

DigiKey Part Number
AD5662BRMZ-1REEL7TR-ND - Tape & Reel (TR)
AD5662BRMZ-1REEL7CT-ND - Cut Tape (CT)
AD5662BRMZ-1REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5662BRMZ-1REEL7
Description
IC DAC 16BIT 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5662BRMZ-1REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±8, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Settling Time
10µs
Supplier Device Package
8-MSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5683BCPZ-RL7Analog Devices Inc.5505-AD5683BCPZ-RL7CT-NDkr.6.88000Similar
DAC8501E/250Texas Instruments586DAC8501E/250CT-NDkr.9.27000Similar
DAC8501E/2K5Texas Instruments1.882296-DAC8501E/2K5CT-NDkr.7.86000Similar
DAC8531E/250Texas Instruments4.246DAC8531E/250CT-NDkr.9.16000Similar
DAC8531E/2K5Texas Instruments8.811296-41239-1-NDkr.7.76000Similar
In-Stock: 237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.07000kr.62.07
10kr.48.34300kr.483.43
25kr.44.91000kr.1,122.75
100kr.41.13770kr.4,113.77
250kr.40.44972kr.10,112.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.37.36504kr.37,365.04
Manufacturers Standard Package
Unit Price without VAT:kr.62.07000
Unit Price with VAT:kr.77.58750