
DAC8531E/250 | |
|---|---|
DigiKey Part Number | DAC8531E/250TR-ND - Tape & Reel (TR) DAC8531E/250CT-ND - Cut Tape (CT) DAC8531E/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8531E/250 |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8531E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.32000 | kr.69.32 |
| 10 | kr.54.14700 | kr.541.47 |
| 25 | kr.50.35720 | kr.1,258.93 |
| 100 | kr.46.19570 | kr.4,619.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.21164 | kr.11,052.91 |
| 500 | kr.43.01568 | kr.21,507.84 |
| 750 | kr.42.41683 | kr.31,812.62 |
| 1.250 | kr.41.75323 | kr.52,191.54 |
| Unit Price without VAT: | kr.69.32000 |
|---|---|
| Unit Price with VAT: | kr.86.65000 |











